This 56-position 2-row card edge connector features a blue color and is made with bronze contact material and gold plating. It is designed for through-hole mounting and is suitable for operating temperatures between -65°C and 125°C. The connector is lead-free and RoHS compliant, making it a suitable choice for a variety of applications.
Sullins EGM28DTBN-S189 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EGM28DTBN-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.