The MPS2907ARL is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a collector-emitter saturation voltage of -1.6V. It has a current rating of -600mA and a gain bandwidth product of 200MHz. The transistor is packaged in a TO-92-3 case and is suitable for through-hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi MPS2907ARL technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 10nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS2907ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.