
The Toshiba MQ01ACF050 is a 500G internal hard disk drive designed for SATA interfaces. It operates at a rotational speed of 7200 RPM and features a 16M data buffer. The drive can withstand operating shock rates of up to 350 and non-operating shock rates of up to 900. It also supports operating and non-operating vibration levels of 1 and 5, respectively. The Toshiba MQ01ACF050 operates within a temperature range of 5 to 55 degrees Celsius and measures 100mm in depth, 7mm in height, and 69.85mm in length.
Sign in to ask questions about the Toshiba MQ01ACF050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba MQ01ACF050 technical specifications.
| Type | Internal |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 350g |
| Non Operating Shock Rate | 900g |
| Operating Vibration | 1g |
| Non-Operating Vibration | 5g |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 69.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba MQ01ACF050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.