The Kyocera 0080160561800756V connector features 56 rectangular contacts with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -40°C to 120°C and can handle up to 8.5A of current and 250VAC of voltage. The connector is designed for cable mount applications.
Kyocera 0080160561800756V technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 8.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera 0080160561800756V to view detailed technical specifications.
No datasheet is available for this part.