Ring Tongue Terminal 10-12Awg 33.58mm 13.49mm Tin Loose Piece
TE Connectivity MS25036-157 technical specifications.
| Type | Ring Tongue Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS25036-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.