The MS27474T14B35BB is a 37-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is terminated through crimping. The connector is designed for mounting using a jam nut and is rated for operation between -65°C and 200°C. It has a single port and 37 terminals.
Amphenol MS27474T14B35BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MS27474T14B35BB to view detailed technical specifications.
No datasheet is available for this part.