Radial thermistor with 20 Ohm resistance at 25°C and a tolerance of ±25%. Designed for through-hole mounting, this component features two terminals and a thermal time constant of 100 seconds or greater. Its resistance range at 25°C spans from 7 to 50 Ohms, with a resistance tolerance range of ±25% to ±30%.
Ametherm MS32 20008 technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | >= 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 20Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ametherm MS32 20008 to view detailed technical specifications.
No datasheet is available for this part.