The MS3459W20-16SW-LC is a 9-contact circular connector with a cable mount design, suitable for operating temperatures between -65°C and 200°C. It has a maximum voltage rating of 2000VAC and a maximum current rating of 23/13. The connector features a straight body orientation and a plug-in gender, with a total of 9 terminals.
Amphenol MS3459W20-16SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3459W20-16SW-LC to view detailed technical specifications.
No datasheet is available for this part.