Radial leaded thermistor with 5 Ohm resistance at 25°C and a tolerance of ±25%. This general-purpose component features a through-hole mounting style and two terminals. Its resistance range at 25°C is specified as less than 7 Ohms.
Ametherm MS35 5R025 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ametherm MS35 5R025 to view detailed technical specifications.
No datasheet is available for this part.