The MS615RAU42NMSH is a surface mount air core wirewound RF inductor with an inductance of 0.042uH and a tolerance of 20%. It has a maximum DC current rating of 52mA and can operate over a temperature range of -55C to 125C. The inductor has a minimum quality factor of 160 and a minimum self resonant frequency of 440MHz. Its dimensions are 11.5mm in length, 8.8mm in height, and 12mm in depth.
Coilcraft MS615RAU42NMSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.042uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 52A |
| Max DC Resistance | 0.00077Ohm |
| Minimum Quality Factor | 160 |
| Minimum Self Resonant Frequency | 440MHz |
| Product Length | 11.5mm |
| Height | 8.8mm |
| Product Depth | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS615RAU42NMSH to view detailed technical specifications.
No datasheet is available for this part.