This 5-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for wall mount applications and has a maximum current rating of 40A. The connector is suitable for general use in various industries.
Amphenol MS90555C28N13S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 40A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS90555C28N13S to view detailed technical specifications.
No datasheet is available for this part.