The MS90555C28N13SY is a 5-contact SKT circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. This connector has a maximum current rating of 40A and is suitable for use in general applications.
Amphenol MS90555C28N13SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 40A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS90555C28N13SY to view detailed technical specifications.
No datasheet is available for this part.