Search Results for "mt40a512m16ly 062e at e micron technology"
Filters
MT40A512M16LY-062E IT:E
Micron
DDR4 SDRAM 8Gb 512Mx16 3200MHz 1.2V 96-Pin FBGA
Datasheet
BGA
Active
Density:
8G
bit
Type:
DDR4 SDRAM
Organization:
512Mx16
Data Bus Width:
16
bit