
The Samtec FW-09-05-G-D-400-200 is a 18-position 2-row shrouded surface mount header with gold contact plating and a pitch of 1.27mm. It is available in bulk packaging and is RoHS compliant. This header is designed for surface mount applications and features a termination of solder.
Sign in to ask questions about the Samtec FW-09-05-G-D-400-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-09-05-G-D-400-200 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-09-05-G-D-400-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.