
This Amphenol SP00E-20-26PZ(470) connector features a straight body orientation and 26 terminals. It is designed for wall mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 600VAC and is terminated using solder.
Sign in to ask questions about the Amphenol SP00E-20-26PZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP00E-20-26PZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 59.53 |
| Product Depth (mm) | 42.46 |
| Product Height (mm) | 42.46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-20-26PZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.