
Onsemi NB7L216MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency-Max | 7GHz |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L216MNG to view detailed technical specifications.
No datasheet is available for this part.
