
The Onsemi NB7L216MNR2 is a receiver IC packaged in a QFN-16 surface mount package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and contains lead. It is available in quantities of 3000 on tape and reel.
Onsemi NB7L216MNR2 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB7L216MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
