
The NB7L216MNR2G is a receiver IC from Onsemi, packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.465V supply voltage. This device is lead free and halogen free, and is compliant with RoHS regulations.
Onsemi NB7L216MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L216MNR2G to view detailed technical specifications.
No datasheet is available for this part.
