The NCP5392EMNR2G is a 4-channel power management IC from Onsemi. It operates over a temperature range of 0 to 85°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel. The IC provides 1.6V output voltage and is suitable for use in a variety of applications.
Onsemi NCP5392EMNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5392EMNR2G to view detailed technical specifications.
No datasheet is available for this part.
