
High-speed, single-channel low-side MOSFET driver with 10A sink/source capability. Features TTL thresholds and operates within a -40°C to 140°C temperature range. This automotive-grade interface IC, based on buffer or inverter logic, is housed in a compact 2mm x 2mm 8-terminal S-PDSO-N8 package. Designed for a supply voltage range of 4.5V to 20V, with a nominal 12V.
Onsemi NCP81074AMNTBG technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81074AMNTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.