
Positive fixed output voltage regulator, 5V, 500mA output current. Features 2% accuracy and a 2V dropout voltage. Operates with input voltages from 7V to 25V, with a maximum input of 25V. Packaged in a DPAK surface mount case, 2.38mm height, 6.73mm length, 6.22mm width. Rated for -40°C to 125°C operating temperature. Halogen and lead-free, RoHS compliant, supplied in 2500-piece tape and reel packaging.
Onsemi NCV78M05ABDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Series | MC78M05A |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78M05ABDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
