The NPLD910-25 is a 44-pin quad PAL-type microcontroller from Intel. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 24 outputs, 36 inputs, and 24 I/O lines, with a maximum clock frequency of 27.7 MHz. It is packaged in a commercial-grade QCCJ, LDCC44, or .7SQ package type.
Intel NPLD910-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 27.7 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel NPLD910-25 to view detailed technical specifications.
No datasheet is available for this part.