16-terminal, S-PBGA-B16 package power switch designed for USB PD and Type-C applications. Features a single channel with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial temperature grades. Operates with a nominal supply voltage of 5V, a maximum of 5.5V, and a minimum of 4V. The component offers a single function and has a compact 2.05mm x 2.05mm footprint with bottom terminal positioning.
NXP NX5P3290UKZ technical specifications.
Download the complete datasheet for NXP NX5P3290UKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.