The TT W31-10KJT1 is a wirewound resistor with a resistance of 10kR and a tolerance of 5%. It features an axial termination and is packaged in a conformal package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
TT W31-10KJT1 technical specifications.
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT W31-10KJT1 to view detailed technical specifications.
No datasheet is available for this part.