This 4-pin circular connector is designed for cable mounting and features a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and can withstand 500VAC. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol GTC01A16-9PY(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC01A16-9PY(LC) to view detailed technical specifications.
No datasheet is available for this part.