Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
TE Connectivity D38999/24TJ37SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D38999/24TJ37SN to view detailed technical specifications.
No datasheet is available for this part.