The Positronic PLB06M0082C1 is a wire housing with a crimp termination method, featuring 6 contacts and 2 rows. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The housing is designed for cable mount applications and has a straight body orientation. It is suitable for use in a variety of electrical and electronic systems.
Positronic PLB06M0082C1 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB06M0082C1 to view detailed technical specifications.
No datasheet is available for this part.