The LP14CGGNNN-PC switch features a polycarbonate actuator and brass contacts with gold plating. It has a maximum current rating of 100mA and a maximum operating temperature of 50°C. The switch is designed to operate within a temperature range of -25°C to 50°C and has a maximum voltage rating of 12V DC. The termination type is PC pins, and the throw configuration is double pole double throw (DPDT).
Knitter-Switch LP14CGGNNN-PC technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15mm |
| Illumination Type | LED |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch LP14CGGNNN-PC to view detailed technical specifications.
No datasheet is available for this part.