This multi-conductor cable features 6 tinned copper conductors with a maximum outer diameter of 6.73mm. It has a maximum current rating of 0.9A and a maximum voltage rating of 150VAC. The cable operates within a temperature range of -30 to 80°C.
Belden 8133 0601000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 6.73mm |
| Max Current Rating | 0.9A |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8133 0601000 to view detailed technical specifications.
No datasheet is available for this part.