This circular connector features 26 contacts and a maximum operating voltage of 600VAC. It has a jam nut mounting style and can operate between -55°C and 125°C. The termination method is crimp, and the body orientation is straight.
Amphenol SP07SP-16-26P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SP07SP-16-26P(023) to view detailed technical specifications.
No datasheet is available for this part.