This Knowles 1111Y5000200FQT capacitor features a capacitance of 20pF and a voltage rating of 500VDC with a tolerance of 1%. It is constructed with a multilayer ceramic (MLCC) dielectric and has a case style of ceramic chip. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is suitable for microwave applications and has a height of 2 millimeters.
Knowles 1111Y5000200FQT technical specifications.
| Capacitance | 20pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1111Y5000200FQT to view detailed technical specifications.
No datasheet is available for this part.