Bidirectional TVS Diode, 600W peak pulse power, with a 70.1V reverse standoff voltage and 77.9V minimum breakdown voltage. Features a 113V clamping voltage and 5.3A peak pulse current. This silicon diode is housed in an SMB package for surface mounting, operating from -65°C to 150°C with a low 5uA leakage current.
Onsemi P6SMB82CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB82CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
