Intel P80C31BH-1 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Height | 4.19mm |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS Compliant | No |
| Width | 13.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P80C31BH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.