The GRT1555C1H2R0CA02J is a 0.002uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0402 package size, measuring 1mm in width and 0.5mm in height. The capacitor operates within a temperature range of -55°C to 125°C. It is suitable for use in various applications due to its small size and high capacitance value.
Murata GRT1555C1H2R0CA02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT1555C1H2R0CA02J to view detailed technical specifications.
No datasheet is available for this part.