8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 512 bytes of RAM and 32 I/O lines. Housed in a 44-terminal LQFP package (10 x 10 mm) with a 1.40 mm pitch. Supports an 8-bit external data bus and a 16-bit address bus. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V min).
NXP P80C528EFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P80C528EFB to view detailed technical specifications.
No datasheet is available for this part.