8-bit CISC microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Offers 48 I/Os, including 40 programmable, and supports I2C, UART, USART, and EBI/EMI interfaces. Includes 8 ADC channels, 2 PWM channels, 3 timers/counters, and a watchdog timer. Packaged in a 68-pin PLCC for surface mounting, with an operating supply voltage of 5V.
NXP P80C552EBA/08,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBA/08,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
