
8-bit CISC microcontroller featuring an 80C51 core architecture. This ROMless MCU operates at a maximum frequency of 16MHz and supports a 5V operating supply voltage. It offers 40 programmable I/O pins, 256 bytes of RAM, and includes peripherals such as PWM and I2C, along with UART, USART, and EBI/EMI interfaces. The device is packaged in a 68-pin PLCC for surface mounting and comes in tape and reel packaging.
NXP P80C552EBA/08,518 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBA/08,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
