NXP P80C552EBA/08 technical specifications.
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Max Frequency | 16MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBA/08 to view detailed technical specifications.
No datasheet is available for this part.