
This 12-contact connector features a 2mm pitch and is designed for through hole mounting. The contacts are plated with gold and are solder terminated. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec SQT-103-01-FM-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-103-01-FM-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.