2-channel I2C and SMBus buffer, supporting 2V to 15V supply voltage with a nominal 15V. Features a 400kHz maximum frequency and 90ns propagation delay. This surface mount integrated circuit is housed in an 8-pin TSSOP package, measuring 3.1mm in length and width, with a height of 0.95mm. Operating across a temperature range of -40°C to 85°C, it offers a typical supply current of 900µA.
NXP P82B96DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 15V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.