This 48-position, 2-row surface mount header features a black color and gold contact plating. It is designed for surface mount applications with a 2.54mm pitch. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec HW-24-10-F-D-475-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-24-10-F-D-475-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.