The P89LV51RD2FA is an 80C51 microcontroller with an 8-bit data bus and 64KB of FLASH memory. It operates at a maximum frequency of 33MHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device features 32 programmable I/O pins and 4 timers/counters. It is packaged in a PLCC package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
NXP P89LV51RD2FA technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LV51RD2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.