The Amphenol D38999/24ME2SN-LC is a circular crimp connector with a shielded design and composite shell. It features a contact shape of circular and a contact type of crimp. The connector is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for panel, bulkhead, and front side nut mounting.
Amphenol D38999/24ME2SN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ME2SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.