
This 4-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact plating and is UL94 V-0 flammability rated. It is lead-free and RoHS compliant.
Samtec HMTSW-104-08-G-S-266 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-104-08-G-S-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.