Automotive qualified dual differential commodity comparator 8-VSSOP -40 to 125
Texas Instruments PM2903BQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.025 |
| Bias Current-Max (IIB) @25C | -0.25 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PM2903BQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.