Step-down DC-DC controller and regulator for surface mount applications. Features adjustable or fixed output voltage from 0.9V to 8V, with a fixed 3.47V option, and a maximum output current of 0.35A. Accepts input voltages from 4.5V to 25V. Housed in a compact 10-pin Dual Flat Package No Lead (DFN EP) with exposed pad, measuring 3mm x 3mm x 0.88mm. Operates across a temperature range of -40°C to 125°C.
Stmicroelectronics PM6644TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 0.9 to 8|3.47V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 25V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PM6644TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.