
Stmicroelectronics PM6670STR technical specifications.
| Height | 0.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 28V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 2.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6670S |
| Switching Frequency-Max | 450kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6670STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
