Stmicroelectronics PM6675S technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6675S |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6675S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.