
Stmicroelectronics PM6681ATR technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Current - Output 3 | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6681A |
| Switching Frequency-Max | 500kHz |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6681ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.