
Stmicroelectronics PM6686TR technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 33kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 100mA |
| Output Power | 4.3mW |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6686TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
